


R1Z-3.305/HP | |
|---|---|
DigiKey Part Number | 945-1755-5-ND |
Manufacturer | |
Manufacturer Product Number | R1Z-3.305/HP |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3.1V - 3.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1Z-3.305/HP Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 60% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3.1V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 3.5V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.78000 | kr.133.78 |
| 5 | kr.128.79000 | kr.643.95 |
| 10 | kr.126.70000 | kr.1,267.00 |
| 25 | kr.123.98720 | kr.3,099.68 |
| 50 | kr.121.97200 | kr.6,098.60 |
| 100 | kr.119.98560 | kr.11,998.56 |
| 250 | kr.117.40788 | kr.29,351.97 |
| 500 | kr.115.49128 | kr.57,745.64 |
| Unit Price without VAT: | kr.133.78000 |
|---|---|
| Unit Price with VAT: | kr.167.22500 |

