


R1SE8-0505-R | |
|---|---|
DigiKey Part Number | 945-1660-2-ND - Tape & Reel (TR) 945-R1SE8-0505-RCT-ND - Cut Tape (CT) 945-R1SE8-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE8-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE8-0505-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.92000 | kr.29.92 |
| 5 | kr.28.84800 | kr.144.24 |
| 10 | kr.28.37800 | kr.283.78 |
| 25 | kr.27.77160 | kr.694.29 |
| 50 | kr.27.32280 | kr.1,366.14 |
| 100 | kr.26.87840 | kr.2,687.84 |
| 250 | kr.26.30236 | kr.6,575.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.36684 | kr.12,683.42 |
| 1.000 | kr.24.95329 | kr.24,953.29 |
| 1.500 | kr.24.71429 | kr.37,071.43 |
| 2.500 | kr.24.41625 | kr.61,040.63 |
| Unit Price without VAT: | kr.29.92000 |
|---|---|
| Unit Price with VAT: | kr.37.40000 |





