
R1SE-0515/H2-R | |
|---|---|
DigiKey Part Number | 945-2274-2-ND - Tape & Reel (TR) 945-R1SE-0515/H2-RCT-ND - Cut Tape (CT) 945-R1SE-0515/H2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1SE-0515/H2-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1SE-0515/H2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.43000 | kr.26.43 |
| 5 | kr.25.19200 | kr.125.96 |
| 10 | kr.24.66500 | kr.246.65 |
| 25 | kr.23.99160 | kr.599.79 |
| 50 | kr.23.49260 | kr.1,174.63 |
| 100 | kr.23.00460 | kr.2,300.46 |
| 250 | kr.22.43040 | kr.5,607.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.91022 | kr.10,955.11 |
| 1.000 | kr.21.45492 | kr.21,454.92 |
| 1.500 | kr.21.19307 | kr.31,789.60 |
| 2.500 | kr.20.86777 | kr.52,169.43 |
| Unit Price without VAT: | kr.26.43000 |
|---|---|
| Unit Price with VAT: | kr.33.03750 |











