
R1S8-0505-R | |
|---|---|
DigiKey Part Number | 945-1020-2-ND - Tape & Reel (TR) 945-R1S8-0505-RCT-ND - Cut Tape (CT) 945-R1S8-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S8-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S8-0505-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 5 | kr.49.65400 | kr.248.27 |
| 10 | kr.48.84300 | kr.488.43 |
| 25 | kr.47.80120 | kr.1,195.03 |
| 50 | kr.47.02640 | kr.2,351.32 |
| 100 | kr.46.26230 | kr.4,626.23 |
| 250 | kr.45.26964 | kr.11,317.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.44.53178 | kr.22,265.89 |
| 1.000 | kr.43.80522 | kr.43,805.22 |
| 1.500 | kr.38.35725 | kr.57,535.88 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |


