


R1S-1215-R | |
|---|---|
DigiKey Part Number | 945-R1S-1215-RTR-ND - Tape & Reel (TR) 945-R1S-1215-RCT-ND - Cut Tape (CT) 945-R1S-1215-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-1215-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1215-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.25000 | kr.51.25 |
| 5 | kr.49.37000 | kr.246.85 |
| 10 | kr.48.56600 | kr.485.66 |
| 25 | kr.47.53040 | kr.1,188.26 |
| 50 | kr.46.75900 | kr.2,337.95 |
| 100 | kr.45.99890 | kr.4,599.89 |
| 250 | kr.45.01180 | kr.11,252.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.44.27852 | kr.22,139.26 |
| 1.000 | kr.43.55611 | kr.43,556.11 |
| 1.500 | kr.38.90176 | kr.58,352.64 |
| Unit Price without VAT: | kr.51.25000 |
|---|---|
| Unit Price with VAT: | kr.64.06250 |

