


R1S-053.3/P | |
---|---|
DigiKey Part Number | 945-2805-ND |
Manufacturer | |
Manufacturer Product Number | R1S-053.3/P |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-053.3/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.54.53000 | kr.54.53 |
5 | kr.52.53200 | kr.262.66 |
10 | kr.51.68000 | kr.516.80 |
25 | kr.50.57520 | kr.1,264.38 |
50 | kr.49.75360 | kr.2,487.68 |
100 | kr.48.94460 | kr.4,894.46 |
250 | kr.47.89480 | kr.11,973.70 |
500 | kr.47.11412 | kr.23,557.06 |
Unit Price without VAT: | kr.54.53000 |
---|---|
Unit Price with VAT: | kr.68.16250 |