



R1S-0524/HP-R | |
|---|---|
DigiKey Part Number | 945-R1S-0524/HP-RTR-ND - Tape & Reel (TR) 945-R1S-0524/HP-RCT-ND - Cut Tape (CT) 945-R1S-0524/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0524/HP-R |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0524/HP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.34000 | kr.63.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.57.42904 | kr.28,714.52 |
| Unit Price without VAT: | kr.63.34000 |
|---|---|
| Unit Price with VAT: | kr.79.17500 |

