Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1M-1205S/SMD

DigiKey Part Number
945-R1M-1205S/SMD-ND
Manufacturer
Manufacturer Product Number
R1M-1205S/SMD
Description
1W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R1M-1205S/SMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Max)
18V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 160
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.126.79000kr.126.79
5kr.122.09800kr.610.49
10kr.120.11700kr.1,201.17
25kr.117.54640kr.2,938.66
50kr.115.63640kr.5,781.82
100kr.113.75440kr.11,375.44
250kr.111.31040kr.27,827.60
500kr.109.49408kr.54,747.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.126.79000
Unit Price with VAT:kr.158.48750