


| R1D-3.305/H-R | |
|---|---|
| DigiKey Part Number | 945-R1D-3.305/H-RTR-ND - Tape & Reel (TR) 945-R1D-3.305/H-RCT-ND - Cut Tape (CT) 945-R1D-3.305/H-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R1D-3.305/H-R | 
| Description | DC DC CONVERTER +/-5V 1W | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 3V - 3.6V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R1D-3.305/H-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 3V | |
| Voltage - Input (Max) | 3.6V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -5V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 100mA, 100mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 3 kV | |
| Applications | ITE (Commercial), Medical | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 100°C | |
| Efficiency | 78% | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module, 6 Leads | |
| Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
| Control Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.59.39000 | kr.59.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.53.94330 | kr.26,971.65 | 
| Unit Price without VAT: | kr.59.39000 | 
|---|---|
| Unit Price with VAT: | kr.74.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark