
R1D-2415 | |
|---|---|
DigiKey Part Number | 945-1736-5-ND |
Manufacturer | |
Manufacturer Product Number | R1D-2415 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.76000 | kr.62.76 |
| 5 | kr.60.39800 | kr.301.99 |
| 10 | kr.59.42400 | kr.594.24 |
| 25 | kr.58.15320 | kr.1,453.83 |
| 50 | kr.57.20900 | kr.2,860.45 |
| 100 | kr.56.27950 | kr.5,627.95 |
| 250 | kr.55.07164 | kr.13,767.91 |
| 500 | kr.54.17380 | kr.27,086.90 |
| Unit Price without VAT: | kr.62.76000 |
|---|---|
| Unit Price with VAT: | kr.78.45000 |









