



R12P215S/R8 | |
|---|---|
DigiKey Part Number | 945-2451-ND |
Manufacturer | |
Manufacturer Product Number | R12P215S/R8 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P215S/R8 Models |
Category | Current - Output (Max) 132mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 8 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.73000 | kr.152.73 |
| 5 | kr.147.07600 | kr.735.38 |
| 10 | kr.144.69800 | kr.1,446.98 |
| 25 | kr.141.59760 | kr.3,539.94 |
| 50 | kr.139.29480 | kr.6,964.74 |
| 100 | kr.137.02710 | kr.13,702.71 |
| 250 | kr.134.08136 | kr.33,520.34 |
| 500 | kr.116.21296 | kr.58,106.48 |
| Unit Price without VAT: | kr.152.73000 |
|---|---|
| Unit Price with VAT: | kr.190.91250 |

