
R12C2T12/R-R | |
|---|---|
DigiKey Part Number | 945-R12C2T12/R-RTR-ND - Tape & Reel (TR) 945-R12C2T12/R-RCT-ND - Cut Tape (CT) 945-R12C2T12/R-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R12C2T12/R-R |
Description | 2.5W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 15.5V -2.5 ~ -15.5V 100mA, -12mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12C2T12/R-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2.5 ~ -15.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, -12mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 1.4 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 47% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.05000 | kr.44.05 |
| 5 | kr.42.42600 | kr.212.13 |
| 10 | kr.41.74400 | kr.417.44 |
| 25 | kr.40.84840 | kr.1,021.21 |
| 50 | kr.40.18620 | kr.2,009.31 |
| 100 | kr.39.53290 | kr.3,953.29 |
| 250 | kr.38.68520 | kr.9,671.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.37.69052 | kr.28,267.89 |
| 1.500 | kr.37.07555 | kr.55,613.32 |
| Unit Price without VAT: | kr.44.05000 |
|---|---|
| Unit Price with VAT: | kr.55.06250 |

