



R05P215S/P/R8 | |
|---|---|
DigiKey Part Number | R05P215S/P/R8-ND |
Manufacturer | |
Manufacturer Product Number | R05P215S/P/R8 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P215S/P/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.166.67000 | kr.166.67 |
| 5 | kr.160.48000 | kr.802.40 |
| 10 | kr.157.87600 | kr.1,578.76 |
| 25 | kr.154.49480 | kr.3,862.37 |
| 50 | kr.151.98340 | kr.7,599.17 |
| 100 | kr.149.50840 | kr.14,950.84 |
| 250 | kr.146.29512 | kr.36,573.78 |
| Unit Price without VAT: | kr.166.67000 |
|---|---|
| Unit Price with VAT: | kr.208.33750 |

