



R05P215D | |
|---|---|
DigiKey Part Number | R05P215D-ND |
Manufacturer | |
Manufacturer Product Number | R05P215D |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P215D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.38000 | kr.98.38 |
| 5 | kr.94.72600 | kr.473.63 |
| 10 | kr.93.19000 | kr.931.90 |
| 25 | kr.91.19800 | kr.2,279.95 |
| 50 | kr.89.71520 | kr.4,485.76 |
| 100 | kr.88.25630 | kr.8,825.63 |
| 250 | kr.86.36032 | kr.21,590.08 |
| 500 | kr.84.95148 | kr.42,475.74 |
| Unit Price without VAT: | kr.98.38000 |
|---|---|
| Unit Price with VAT: | kr.122.97500 |

