


R0.5S-1205/HP-R | |
|---|---|
DigiKey Part Number | 945-R0.5S-1205/HP-RTR-ND - Tape & Reel (TR) 945-R0.5S-1205/HP-RCT-ND - Cut Tape (CT) 945-R0.5S-1205/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R0.5S-1205/HP-R |
Description | DC DC CONVERTER 5V 500MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5S-1205/HP-R Models |
Category | Power (Watts) 500 mW |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 74% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.55000 | kr.69.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.64.26282 | kr.32,131.41 |
| Unit Price without VAT: | kr.69.55000 |
|---|---|
| Unit Price with VAT: | kr.86.93750 |

