Isolated Module DC DC Converter 1 Output 5V 100mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 100mA 10.8V - 13.2V Input
R0.5S_D

R0.5S-1205/HP

DigiKey Part Number
R0.5S-1205/HP-ND
Manufacturer
Manufacturer Product Number
R0.5S-1205/HP
Description
DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 100mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S-1205/HP Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Power (Watts)
500 mW
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.83000kr.71.83
5kr.69.19400kr.345.97
10kr.68.07300kr.680.73
25kr.66.61560kr.1,665.39
50kr.65.53280kr.3,276.64
100kr.64.46770kr.6,446.77
250kr.63.08352kr.15,770.88
500kr.62.05490kr.31,027.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.83000
Unit Price with VAT:kr.89.78750