


R0.5D12-2412 | |
|---|---|
DigiKey Part Number | R0.5D12-2412-ND |
Manufacturer | |
Manufacturer Product Number | R0.5D12-2412 |
Description | DC DC CONVERTER +/-12V 500MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 21mA, 21mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5D12-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21mA, 21mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | kr.65.99939 | kr.2,177.98 |
| Unit Price without VAT: | kr.65.99939 |
|---|---|
| Unit Price with VAT: | kr.82.49924 |

