



R0.25D-053.3 | |
|---|---|
DigiKey Part Number | R0.25D-053.3-ND |
Manufacturer | |
Manufacturer Product Number | R0.25D-053.3 |
Description | DC DC CONVERTER +/-3.3V 250MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 38mA, 38mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.25D-053.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 38mA, 38mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 60 ~ 70% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.26000 | kr.75.26 |
| 5 | kr.72.47400 | kr.362.37 |
| 10 | kr.71.30200 | kr.713.02 |
| 25 | kr.69.77520 | kr.1,744.38 |
| 50 | kr.68.64260 | kr.3,432.13 |
| 100 | kr.67.52700 | kr.6,752.70 |
| 250 | kr.66.07744 | kr.16,519.36 |
| 500 | kr.64.99994 | kr.32,499.97 |
| Unit Price without VAT: | kr.75.26000 |
|---|---|
| Unit Price with VAT: | kr.94.07500 |

