

R-78T12-1.0/AC-TRAY | |
|---|---|
DigiKey Part Number | 945-3278-ND |
Manufacturer | |
Manufacturer Product Number | R-78T12-1.0/AC-TRAY |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T12-1.0/AC-TRAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.43000 | kr.90.43 |
| 5 | kr.87.06600 | kr.435.33 |
| 10 | kr.85.65100 | kr.856.51 |
| 25 | kr.83.81960 | kr.2,095.49 |
| 50 | kr.82.45880 | kr.4,122.94 |
| 100 | kr.81.11740 | kr.8,111.74 |
| 250 | kr.79.37536 | kr.19,843.84 |
| 500 | kr.78.08076 | kr.39,040.38 |
| Unit Price without VAT: | kr.90.43000 |
|---|---|
| Unit Price with VAT: | kr.113.03750 |

