

R-78T5.0-1.0/FC-TRAY | |
---|---|
DigiKey Part Number | 945-2300-ND |
Manufacturer | |
Manufacturer Product Number | R-78T5.0-1.0/FC-TRAY |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T5.0-1.0/FC-TRAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module, 3 Leads | |
Size / Dimension | 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.55000 | $14.55 |
5 | $14.01200 | $70.06 |
10 | $13.78600 | $137.86 |
25 | $13.49080 | $337.27 |
50 | $13.27160 | $663.58 |
100 | $13.05560 | $1,305.56 |
250 | $12.77524 | $3,193.81 |
500 | $12.56690 | $6,283.45 |
Unit Price without VAT: | $14.55000 |
---|---|
Unit Price with VAT: | $18.18750 |