

R-78T3.3-1.0/AL-TRAY | |
|---|---|
DigiKey Part Number | 945-2154-ND |
Manufacturer | |
Manufacturer Product Number | R-78T3.3-1.0/AL-TRAY |
Description | DC DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78T3.3-1.0/AL-TRAY Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 7V | Package / Case 5-SMD Module, 3 Leads |
Voltage - Input (Max) 42V | Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.85.53160 | kr.2,138.29 |
| Unit Price without VAT: | kr.85.53160 |
|---|---|
| Unit Price with VAT: | kr.106.91450 |

