


R-78B6.5-1.0L | |
|---|---|
DigiKey Part Number | 945-2647-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78B6.5-1.0L |
Description | DC DC CONVERTER 6.5V 6.5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 9V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B6.5-1.0L Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 6.5 W |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OTP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 9V | Package / Case 3-SIP Module |
Voltage - Input (Max) 32V | Size / Dimension 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.12000 | kr.79.12 |
| 5 | kr.76.20600 | kr.381.03 |
| 10 | kr.74.97100 | kr.749.71 |
| 25 | kr.73.36920 | kr.1,834.23 |
| 50 | kr.72.17700 | kr.3,608.85 |
| 100 | kr.71.00230 | kr.7,100.23 |
| 250 | kr.69.47828 | kr.17,369.57 |
| 500 | kr.68.34558 | kr.34,172.79 |
| Unit Price without VAT: | kr.79.12000 |
|---|---|
| Unit Price with VAT: | kr.98.90000 |

