

R-78AA6.5-0.5SMD | |
|---|---|
DigiKey Part Number | 945-1607-5-ND |
Manufacturer | |
Manufacturer Product Number | R-78AA6.5-0.5SMD |
Description | DC DC CONVERTER 6.5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA6.5-0.5SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.35000 | kr.68.35 |
| 5 | kr.65.84400 | kr.329.22 |
| 10 | kr.64.77400 | kr.647.74 |
| 25 | kr.63.39080 | kr.1,584.77 |
| 50 | kr.62.36160 | kr.3,118.08 |
| 100 | kr.61.34780 | kr.6,134.78 |
| 250 | kr.60.03096 | kr.15,007.74 |
| 500 | kr.59.05216 | kr.29,526.08 |
| Unit Price without VAT: | kr.68.35000 |
|---|---|
| Unit Price with VAT: | kr.85.43750 |

