
R-543.3PA | |
|---|---|
DigiKey Part Number | 945-1599-5-ND |
Manufacturer | |
Manufacturer Product Number | R-543.3PA |
Description | DC DC CONVERTER 3.3V 13.2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 4A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-543.3PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 13.2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.57000 | kr.194.57 |
| 5 | kr.187.34800 | kr.936.74 |
| 10 | kr.184.31000 | kr.1,843.10 |
| 25 | kr.180.36280 | kr.4,509.07 |
| 50 | kr.177.42880 | kr.8,871.44 |
| 100 | kr.174.53830 | kr.17,453.83 |
| 250 | kr.170.78592 | kr.42,696.48 |
| Unit Price without VAT: | kr.194.57000 |
|---|---|
| Unit Price with VAT: | kr.243.21250 |

