
CSG14K-1E5C1LA FT SE | |
|---|---|
DigiKey Part Number | 4991-CSG14K-1E5C1LAFTSE-ND |
Manufacturer | |
Manufacturer Product Number | CSG14K-1E5C1LA FT SE |
Description | CSG14K - 1 GLOBAL SHUTTER IMAGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3856H x 2176V 3.2µm x 3.2µm 216-LGA (20x22) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 3856H x 2176V | |
Frames per Second | 231.0 | |
Voltage - Supply | 1.25V ~ 1.32V | |
Package / Case | 216-LGA | |
Supplier Device Package | 216-LGA (20x22) | |
Operating Temperature | -30°C ~ 85°C (TJ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,926.73000 | kr.4,926.73 |
| 5 | kr.4,662.80400 | kr.23,314.02 |
| 10 | kr.4,564.32300 | kr.45,643.23 |
| Unit Price without VAT: | kr.4,926.73000 |
|---|---|
| Unit Price with VAT: | kr.6,158.41250 |





