PR1-1R2-JBW is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: kr.4.04601
Datasheet
1.2 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1-1R2-JBW

DigiKey Part Number
4855-PR1-1R2-JBW-ND
Manufacturer
Manufacturer Product Number
PR1-1R2-JBW
Description
RES 1.2 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
1.2 Ohms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.225" Dia x 0.598" L (5.72mm x 15.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.8.50023kr.2,550.07
Unit Price without VAT:kr.8.50023
Unit Price with VAT:kr.10.62529