BLU0603-1000-BT25W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLU0805-4991-BT25W

DigiKey Part Number
4855-BLU0805-4991-BT25WTR-ND - Tape & Reel (TR)
4855-BLU0805-4991-BT25WCT-ND - Cut Tape (CT)
4855-BLU0805-4991-BT25WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLU0805-4991-BT25W
Description
RES THIN FILM .125W 4.99K 0.1%
Customer Reference
Detailed Description
4.99 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.520
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.59500kr.5.95
25kr.0.55280kr.13.82
50kr.0.52220kr.26.11
100kr.0.49340kr.49.34
250kr.0.45800kr.114.50
500kr.0.43366kr.216.83
1.000kr.0.41133kr.411.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.39323kr.1,966.15
10.000kr.0.37654kr.3,765.40
15.000kr.0.36767kr.5,515.05
25.000kr.0.35739kr.8,934.75
35.000kr.0.35113kr.12,289.55
50.000kr.0.34492kr.17,246.00
60.000kr.0.34190kr.20,514.00
120.000kr.0.33137kr.39,764.40
125.000kr.0.33080kr.41,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500