
SC0361 | |
|---|---|
DigiKey Part Number | 2648-SC0361-ND |
Manufacturer | |
Manufacturer Product Number | SC0361 |
Description | BLACK/GRAY USB KEYBOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Black, Gray USB 79 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 79 | |
Interface | USB | |
Features | - | |
Color | Black, Gray | |
Size / Dimension | 11.213" L x 4.788" W x 0.801" H (284.80mm x 121.61mm x 20.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.109.31000 | kr.109.31 |
| Unit Price without VAT: | kr.109.31000 |
|---|---|
| Unit Price with VAT: | kr.136.63750 |




