
SC1169 | |
---|---|
DigiKey Part Number | 2648-SC1169TR-ND - Tape & Reel (TR) 2648-SC1169CT-ND - Cut Tape (CT) 2648-SC1169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1169 |
Description | RM2 RPI RADIO MODULE 2 RMC20452T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 96Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | Castellation | |
Utilized IC / Part | CYW43439 | |
Memory Size | - | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | 21-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.88000 | kr.26.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | kr.25.60014 | kr.24,576.13 |
Unit Price without VAT: | kr.26.88000 |
---|---|
Unit Price with VAT: | kr.33.60000 |