
MB85RS512TYPNF-GS-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS512TYPNF-GS-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS512TYPNF-GS-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS512TYPNF-GS-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS512TYPNF-GS-BCERE1 |
Description | 512kbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 50 MHz 9 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.60000 | kr.64.60 |
| 10 | kr.60.05200 | kr.600.52 |
| 25 | kr.58.21640 | kr.1,455.41 |
| 50 | kr.56.82800 | kr.2,841.40 |
| 100 | kr.55.44840 | kr.5,544.84 |
| 250 | kr.53.64248 | kr.13,410.62 |
| 500 | kr.52.29664 | kr.26,148.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.50.20917 | kr.75,313.76 |
| Unit Price without VAT: | kr.64.60000 |
|---|---|
| Unit Price with VAT: | kr.80.75000 |


