
MB85RC512TYPN-GS-AWE1 | |
|---|---|
DigiKey Part Number | 865-MB85RC512TYPN-GS-AWE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC512TYPN-GS-AWE1 |
Description | MB85RC512TYPN-GS-AWE1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 3.4 MHz 130 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | kr.39.64455 | kr.18,038.27 |
| Unit Price without VAT: | kr.39.64455 |
|---|---|
| Unit Price with VAT: | kr.49.55569 |

