MB85RS4MTYPN-G-AWEWE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 574
Unit Price: kr.115.58000
Datasheet
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN (5x6)

MB85RS4MTYPN-G-AWEWE1

DigiKey Part Number
865-MB85RS4MTYPN-G-AWEWE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85RS4MTYPN-G-AWEWE1
Description
IC FRAM 4MBIT SPI 50MHZ 8DFN
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-DFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Clock Frequency
50 MHz
Part Status
Active
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-DFN (5x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY15B104QN-50SXAInfineon Technologies574448-CY15B104QN-50SXA-NDkr.115.58000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.91.28966kr.136,934.49
Manufacturers Standard Package
Unit Price without VAT:kr.91.28966
Unit Price with VAT:kr.114.11208