MB85RS256TYPNF-G-BCERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB85RS256TYPNF-G-BCERE1

MB85RS2MTAPNF-G-BDERE1

DigiKey Part Number
865-1286-2-ND - Tape & Reel (TR)
865-1286-1-ND - Cut Tape (CT)
865-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS2MTAPNF-G-BDERE1
Description
IC FRAM 2MBIT SPI 40MHZ 8SOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MB85RS2MTAPNF-G-BDERE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.155
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.53000kr.38.53
10kr.35.85300kr.358.53
25kr.34.76720kr.869.18
50kr.33.94820kr.1,697.41
100kr.33.13150kr.3,313.15
250kr.32.06068kr.8,015.17
500kr.31.47444kr.15,737.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.32.41950kr.48,629.25
Manufacturers Standard Package
Unit Price without VAT:kr.38.53000
Unit Price with VAT:kr.48.16250