Parametric Equivalent

| MB85RS2MTAPF-G-BCERE1 | |
|---|---|
| DigiKey Part Number | 865-MB85RS2MTAPF-G-BCERE1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MB85RS2MTAPF-G-BCERE1 | 
| Description | IC FRAM 2MBIT SPI 40MHZ 8SOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 40 MHz 9 ns 8-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FRAM (Ferroelectric RAM) | |
| Memory Size | ||
| Memory Organization | 256K x 8 | |
| Memory Interface | SPI | |
| Clock Frequency | 40 MHz | |
| Write Cycle Time - Word, Page | 400µs | |
| Access Time | 9 ns | |
| Voltage - Supply | 1.7V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.86.18240 | kr.43,091.20 | 
| Unit Price without VAT: | kr.86.18240 | 
|---|---|
| Unit Price with VAT: | kr.107.72800 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark