MB85RS16PNF-G-JNERE1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


RAMXEED
In Stock: 0
Unit Price: kr.10.25178
Datasheet

Similar


Infineon Technologies
In Stock: 57.006
Unit Price: kr.11.67000
Datasheet
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP

MB85RS16PNF-G-JNERE1

DigiKey Part Number
865-1263-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB85RS16PNF-G-JNERE1
Description
IC FRAM 16KBIT SPI 20MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 20 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
MB85RS16PNF-G-JNERE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
2K x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Clock Frequency
20 MHz
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB85RS16NPNF-G-JNERE1RAMXEED0865-1270-1-NDkr.10.25178Similar
FM25L16B-GTRInfineon Technologies57.006448-FM25L16B-GTRCT-NDkr.11.67000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.10.25178kr.15,377.67
Manufacturers Standard Package
Unit Price without VAT:kr.10.25178
Unit Price with VAT:kr.12.81473