Similar

MB85RS128TYPNF-G-BCE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS128TYPNF-G-BCE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85RS128TYPNF-G-BCE1 |
Description | IC FRAM 128KBIT SPI 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit SPI 33 MHz 13 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 33 MHz |
Packaging Tube | Access Time 13 ns |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15B064Q-SXE | Infineon Technologies | 77 | 448-CY15B064Q-SXE-ND | kr.41.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.33000 | kr.33.33 |
| 10 | kr.31.03100 | kr.310.31 |
| 25 | kr.30.10120 | kr.752.53 |
| 85 | kr.28.86082 | kr.2,453.17 |
| 170 | kr.28.16100 | kr.4,787.37 |
| 255 | kr.27.75404 | kr.7,077.28 |
| 510 | kr.27.06441 | kr.13,802.85 |
| 1.020 | kr.26.38425 | kr.26,911.94 |
| Unit Price without VAT: | kr.33.33000 |
|---|---|
| Unit Price with VAT: | kr.41.66250 |






