
MB85RC512TPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RC512TPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RC512TPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RC512TPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RC512TPNF-G-AMERE2 |
Description | 512kbit FRAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 3.4 MHz 130 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.11000 | kr.64.11 |
| 10 | kr.59.57400 | kr.595.74 |
| 25 | kr.57.75160 | kr.1,443.79 |
| 50 | kr.56.37700 | kr.2,818.85 |
| 100 | kr.55.00870 | kr.5,500.87 |
| 250 | kr.53.21852 | kr.13,304.63 |
| 500 | kr.51.88368 | kr.25,941.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.49.81325 | kr.74,719.88 |
| Unit Price without VAT: | kr.64.11000 |
|---|---|
| Unit Price with VAT: | kr.80.13750 |


