FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RC256VPNF-G-AMERE2

DigiKey Part Number
865-MB85RC256VPNF-G-AMERE2TR-ND - Tape & Reel (TR)
865-MB85RC256VPNF-G-AMERE2CT-ND - Cut Tape (CT)
865-MB85RC256VPNF-G-AMERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RC256VPNF-G-AMERE2
Description
256kbit FRAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
550 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.71000kr.38.71
10kr.36.02700kr.360.27
25kr.34.95080kr.873.77
50kr.34.13300kr.1,706.65
100kr.33.31830kr.3,331.83
250kr.32.24824kr.8,062.06
500kr.31.44772kr.15,723.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.30.20154kr.45,302.31
Manufacturers Standard Package
Unit Price without VAT:kr.38.71000
Unit Price with VAT:kr.48.38750