Direct
Similar


MB85RC128PNF-G-JNE1 | |
|---|---|
DigiKey Part Number | 865-1172-ND |
Manufacturer | |
Manufacturer Product Number | MB85RC128PNF-G-JNE1 |
Description | IC FRAM 128KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 128Kbit I2C 400 kHz 900 ns 8-SOP |
EDA/CAD Models | MB85RC128PNF-G-JNE1 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Access Time 900 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB85RC128APNF-G-JNE1 | RAMXEED | 6.128 | 865-1279-ND | kr.33.22000 | Direct |
| MB85RC128APNF-G-JNERE1 | RAMXEED | 722 | 865-1257-1-ND | kr.37.41000 | Similar |


