Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2832AA1

DigiKey Part Number
865-EC2832AA1TR-ND - Tape & Reel (TR)
Manufacturer
KAGA FEI AMERICA, INC.
Manufacturer Product Number
EC2832AA1
Description
RF TXRX MOD BT MONOPOLE SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Monopole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
6dBm
Sensitivity
-96dBm
Serial Interfaces
GPIO, SPI, SWD, UART
Antenna Type
Monopole
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64KB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA ~ 12.9mA
Current - Transmitting
7.5mA ~ 16.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
47-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.