RH100-30.000-20-F-2020-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Raltron Electronics
In Stock: 3.000
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.3.01801
Datasheet
30 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-30.000-20-F-2020-TR-NS1

DigiKey Part Number
2151-RH100-30.000-20-F-2020-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-30.000-20-F-2020-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-30.000-20-F-2020-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-30.000-20-F-2020-TR-NS1
Description
CRYSTAL 30.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 20pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RH100-30.000-20-F-2020-TRRaltron Electronics3.0002151-RH100-30.000-20-F-2020-TRCT-NDkr.1.14000Parametric Equivalent
7M-30.000MEIK-TTXC CORPORATION0887-7M-30.000MEIK-TTR-NDkr.3.01801Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.98900kr.9.89
25kr.0.93840kr.23.46
50kr.0.89900kr.44.95
100kr.0.86220kr.86.22
250kr.0.81532kr.203.83
500kr.0.78160kr.390.80
1.000kr.0.74932kr.749.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70078kr.2,102.34
6.000kr.0.67178kr.4,030.68
9.000kr.0.65538kr.5,898.42
15.000kr.0.63529kr.9,529.35
21.000kr.0.62239kr.13,070.19
30.000kr.0.60902kr.18,270.60
36.000kr.0.60229kr.21,682.44
72.000kr.0.57740kr.41,572.80
75.000kr.0.57597kr.43,197.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500