20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTV-124EF13P-S-20.000-TR

DigiKey Part Number
2151-RTV-124EF13P-S-20.000-TR-ND - Tape & Reel (TR)
2151-RTV-124EF13P-S-20.000-TRCT-ND - Cut Tape (CT)
2151-RTV-124EF13P-S-20.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTV-124EF13P-S-20.000-TR
Description
XTAL OSC VCTCXO 20MHZ 3V CLP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±2.5ppm
Series
Absolute Pull Range (APR)
±1ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 75°C
Part Status
Active
Current - Supply (Max)
2mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.20000kr.18.20
10kr.15.79300kr.157.93
25kr.14.93200kr.373.30
50kr.14.31580kr.715.79
100kr.13.72360kr.1,372.36
250kr.12.97848kr.3,244.62
500kr.12.44250kr.6,221.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.92896kr.11,928.96
2.000kr.11.43711kr.22,874.22
3.000kr.11.15903kr.33,477.09
5.000kr.10.81865kr.54,093.25
Manufacturers Standard Package
Unit Price without VAT:kr.18.20000
Unit Price with VAT:kr.22.75000