Direct
Direct

RTX-104AF333-S-26.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTX-104AF333-S-26.000-TR-ND - Tape & Reel (TR) 2151-RTX-104AF333-S-26.000-TRCT-ND - Cut Tape (CT) 2151-RTX-104AF333-S-26.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTX-104AF333-S-26.000-TR |
Description | XTAL OSC TCXO 26MHZ 3.3V CLP SNW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.00000 | kr.20.00 |
| 10 | kr.17.38900 | kr.173.89 |
| 25 | kr.16.44240 | kr.411.06 |
| 50 | kr.15.76260 | kr.788.13 |
| 100 | kr.15.11040 | kr.1,511.04 |
| 250 | kr.14.29036 | kr.3,572.59 |
| 500 | kr.13.70032 | kr.6,850.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.16998 | kr.11,169.98 |
| 2.000 | kr.10.70932 | kr.21,418.64 |
| 3.000 | kr.10.44896 | kr.31,346.88 |
| 5.000 | kr.10.13012 | kr.50,650.60 |
| Unit Price without VAT: | kr.20.00000 |
|---|---|
| Unit Price with VAT: | kr.25.00000 |


