
RTV-2520BF33P-S-38.400-TR | |
|---|---|
DigiKey Part Number | 2151-RTV-2520BF33P-S-38.400-TR-ND - Tape & Reel (TR) 2151-RTV-2520BF33P-S-38.400-TRCT-ND - Cut Tape (CT) 2151-RTV-2520BF33P-S-38.400-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTV-2520BF33P-S-38.400-TR |
Description | XTAL OSC VCTCXO 38.4MHZ 3V CLP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 38.4 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.13000 | kr.16.13 |
| 10 | kr.14.01600 | kr.140.16 |
| 25 | kr.13.25040 | kr.331.26 |
| 50 | kr.12.70280 | kr.635.14 |
| 100 | kr.12.17790 | kr.1,217.79 |
| 250 | kr.11.51692 | kr.2,879.23 |
| 500 | kr.11.06496 | kr.5,532.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.58528 | kr.10,585.28 |
| 2.000 | kr.10.14867 | kr.20,297.34 |
| 3.000 | kr.9.90191 | kr.29,705.73 |
| 5.000 | kr.9.59976 | kr.47,998.80 |
| Unit Price without VAT: | kr.16.13000 |
|---|---|
| Unit Price with VAT: | kr.20.16250 |

