RT3215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT3215-32.768-12.5-TR

DigiKey Part Number
2151-RT3215-32.768-12.5-TR-ND - Tape & Reel (TR)
2151-RT3215-32.768-12.5-TRCT-ND - Cut Tape (CT)
2151-RT3215-32.768-12.5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT3215-32.768-12.5-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
RT3215-32.768-12.5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.69400kr.26.94
25kr.2.54720kr.63.68
50kr.2.44220kr.122.11
100kr.2.34110kr.234.11
250kr.2.21364kr.553.41
500kr.2.12212kr.1,061.06
1.000kr.2.03430kr.2,034.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.23716kr.6,711.48
6.000kr.2.14468kr.12,868.08
9.000kr.2.09240kr.18,831.60
15.000kr.2.02837kr.30,425.55
21.000kr.1.98730kr.41,733.30
30.000kr.1.94467kr.58,340.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750