
RT3215-32.768-12.5-TR-10PPM | |
---|---|
DigiKey Part Number | 2151-RT3215-32.768-12.5-TR-10PPMTR-ND - Tape & Reel (TR) 2151-RT3215-32.768-12.5-TR-10PPMCT-ND - Cut Tape (CT) 2151-RT3215-32.768-12.5-TR-10PPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT3215-32.768-12.5-TR-10PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.18900 | kr.21.89 |
25 | kr.2.07120 | kr.51.78 |
50 | kr.1.98660 | kr.99.33 |
100 | kr.1.90460 | kr.190.46 |
250 | kr.1.80096 | kr.450.24 |
500 | kr.1.72634 | kr.863.17 |
1.000 | kr.1.65491 | kr.1,654.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.54773 | kr.4,643.19 |
6.000 | kr.1.48374 | kr.8,902.44 |
9.000 | kr.1.44754 | kr.13,027.86 |
15.000 | kr.1.40322 | kr.21,048.30 |
21.000 | kr.1.37477 | kr.28,870.17 |
30.000 | kr.1.34526 | kr.40,357.80 |
36.000 | kr.1.33043 | kr.47,895.48 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |