32.768 kHz ±50ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2012-32.768-6-TR

DigiKey Part Number
2151-RT2012-32.768-6-TR-ND - Tape & Reel (TR)
2151-RT2012-32.768-6-TRCT-ND - Cut Tape (CT)
2151-RT2012-32.768-6-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2012-32.768-6-TR
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±50ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±50ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.84200kr.38.42
25kr.3.63400kr.90.85
50kr.3.48320kr.174.16
100kr.3.33860kr.333.86
250kr.3.15756kr.789.39
500kr.3.02684kr.1,513.42
1.000kr.2.90163kr.2,901.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.71377kr.8,141.31
6.000kr.2.60166kr.15,609.96
9.000kr.2.53827kr.22,844.43
15.000kr.2.46064kr.36,909.60
21.000kr.2.41082kr.50,627.22
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000