RT2012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2012-32.768-12.5-TR

DigiKey Part Number
2151-RT2012-32.768-12.5-TR-ND - Tape & Reel (TR)
2151-RT2012-32.768-12.5-TRCT-ND - Cut Tape (CT)
2151-RT2012-32.768-12.5-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2012-32.768-12.5-TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.2.46400kr.24.64
25kr.2.33200kr.58.30
50kr.2.23620kr.111.81
100kr.2.14400kr.214.40
250kr.2.02776kr.506.94
500kr.1.94380kr.971.90
1.000kr.1.86342kr.1,863.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.74272kr.5,228.16
6.000kr.1.67066kr.10,023.96
9.000kr.1.62991kr.14,669.19
15.000kr.1.58001kr.23,700.15
21.000kr.1.54799kr.32,507.79
30.000kr.1.51477kr.45,443.10
36.000kr.1.49807kr.53,930.52
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500