
COM2310-33.000-TR | |
|---|---|
DigiKey Part Number | 2151-COM2310-33.000-TR-ND - Tape & Reel (TR) 2151-COM2310-33.000-TRCT-ND - Cut Tape (CT) 2151-COM2310-33.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM2310-33.000-TR |
Description | XTAL OSC XO 33.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.4.94700 | kr.49.47 |
| 25 | kr.4.67720 | kr.116.93 |
| 50 | kr.4.48380 | kr.224.19 |
| 100 | kr.4.29820 | kr.429.82 |
| 250 | kr.4.06504 | kr.1,016.26 |
| 500 | kr.3.89670 | kr.1,948.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.73562 | kr.3,735.62 |
| 2.000 | kr.3.58119 | kr.7,162.38 |
| 3.000 | kr.3.49387 | kr.10,481.61 |
| 5.000 | kr.3.38693 | kr.16,934.65 |
| 7.000 | kr.3.31832 | kr.23,228.24 |
| 10.000 | kr.3.24713 | kr.32,471.30 |
| 12.000 | kr.3.21136 | kr.38,536.32 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

