
RST-W5C9-195013-22M-GE-001 | |
---|---|
DigiKey Part Number | 2151-RST-W5C9-195013-22M-GE-001-ND |
Manufacturer | |
Manufacturer Product Number | RST-W5C9-195013-22M-GE-001 |
Description | RF ANT 2.4GHZ/5.8GHZ WHIP TILT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.15.4, Bluetooth, Wi-Fi Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2, 2 | |
Return Loss | - | |
Gain | 4.5dBi, 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.677" (195.00mm) | |
Applications | 802.15.4, Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.42000 | kr.36.42 |
10 | kr.23.89100 | kr.238.91 |
50 | kr.18.61880 | kr.930.94 |
100 | kr.16.93630 | kr.1,693.63 |
250 | kr.15.12448 | kr.3,781.12 |
500 | kr.14.00960 | kr.7,004.80 |
1.000 | kr.13.60000 | kr.13,600.00 |
Unit Price without VAT: | kr.36.42000 |
---|---|
Unit Price with VAT: | kr.45.52500 |